143-1898-000 by itt cannon
ITT CANNON 授权经销商

143-1898-000

The 143-1898-000 is a MIL-DTL-38999 Series III circular connector featuring a scoop-proof, threaded coupling mechanism for harsh environment applications. ...

查看数据表 询问数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

The 143-1898-000 is a high-performance circular connector from the Cannon KJA/KJB family, compliant with MIL-DTL-38999 Series III standards. It features a scoop-proof design with a threaded coupling for secure mating and a rear-release contact retention system. The connector is available with various hardware finishes, such as electroless nickel for operation up to +200°C or olive drab cadmium for corrosion resistance. This series is engineered for high reliability, with a durability rating of 500 mating cycles and the ability to withstand high levels of shock and vibration. These characteristics make it suitable for demanding applications in aviation, military, and industrial systems where robust and reliable interconnects are critical.

搜索关键词: 1431898000

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
ITT CANNON
部件编号:
143-1898-000
别名/又称:
INSULATOR-ASSEM-KJLC11-4S
计量单位:
每 Each
RoHS:
Yes
HTS:
8547200000
COO:
MX
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
1

常见问题

143-1898-000 是否符合 RoHS 标准?

是的,143-1898-000 符合 RoHS 标准。

143-1898-000 的交货期是多少?

143-1898-000 的标准交货期约为 15 周。有库存的数量由 Master Electronics 发货。

有存货: 3

可立即发货

工厂交货期 15 周

价格 (USD)

数量
单价
1
$255.41
5
$254.77
10
$254.13
13
$253.50
25
$139.57
38
$96.92
50 +
$94.99

工具/3D模型

产品指南