描述
143-1546-001 is a circular firewall connector conforming to MIL-DTL-5015 specifications, manufactured by ITT Cannon under the series designation FIREWALL / F with internal part number FVF 14S-7P. This connector features a 14-contact configuration with 7 pins and is designed for high-reliability interconnect applications in military, aerospace, and defense environments. The product complies with RoHS directive 2011/65/EU material restrictions, including lead, cadmium, hexavalent chromium, mercury, and brominated flame retardants. Firewall connectors are commonly used in aircraft, military vehicles, and critical infrastructure systems where robust electrical connections and environmental sealing are essential.
搜索关键词: 1431546001
规格
常见问题
143-1546-001 是否符合 RoHS 标准?
是的,143-1546-001 符合 RoHS 标准。
143-1546-001 的交货期是多少?
143-1546-001 的标准交货期约为 38 周。有库存的数量由 Master Electronics 发货。
有存货: 14
可立即发货
工厂交货期 38 周
English
中文 / 汉语
Deutsch
Español
Nederlands