132043-4059
Circular Connector, 14 Contact(S), Female, Solder Terminal, Receptacle ...
描述
The 132043-4059 is an ITT Cannon PL Series push-pull plastic connector designed for medical and industrial applications requiring miniaturized, lightweight, and durable interconnect solutions. This connector is available in multiple configurations including straight plugs (A1, A3), in-line receptacles (C1, C3), and back-panel receptacles (B1, B3, B4) with contact counts ranging from 2 to 14 pins. The connector features outer shell material options in grey PSU (standard), black PEI, black PSU, or grey PEI, with six keying angle options (0°, 40°, 60°, 80°, 170°, 205°) and seven back nut or front nut color choices. Cable collet sizes accommodate cable diameters from 2.7 mm to 6.5 mm, and gold plating (20 µ") is available for contact surfaces. With durability exceeding 2,000 mating cycles and integrated cable assembly solutions, the PL Series provides a versatile, cost-effective solution for both disposable and reusable applications in demanding environments.
搜索关键词: 1320434059
规格
常见问题
132043-4059 是否符合 RoHS 标准?
是的,132043-4059 符合 RoHS 标准。
132043-4059 的交货期是多少?
132043-4059 的标准交货期约为 6 周。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands