132043-4046 by itt cannon
图片仅供参考 - 请查看制造商规格
ITT CANNON 授权经销商

132043-4046

Conn Circular SKT 9 POS Solder Lug ST Panel Mount 9 Terminal 1 Port Medical ...

查看数据表 询问数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

The 132043-4046 is a plastic push-pull receptacle connector from the PL Series, designed for reliable interconnect solutions in medical and industrial applications. This receptacle features a modular design with configurable contact counts (2 to 14 pins), shell material options (PSU or PEI), and contact plating specifications. The connector supports multiple cable collet sizes (Ø3.9mm, Ø5.2mm, or Ø6.5mm) to accommodate various cable diameters, with gold plating (20µ") available for enhanced durability. Operating temperature ranges from -50°C to +150°C (PSU) or -50°C to +170°C (PEI), ensuring performance across demanding environments. The receptacle is ideal for applications requiring secure, repeatable mating cycles in medical devices, industrial equipment, and other critical systems where reliability is essential.

搜索关键词: 1320434046

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
ITT CANNON
部件编号:
132043-4046
别名/又称:
PLB4G420009
计量单位:
每 Each
RoHS:
Yes
HTS:
8536694020
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
25

常见问题

132043-4046 是否符合 RoHS 标准?

是的,132043-4046 符合 RoHS 标准。

132043-4046 的交货期是多少?

132043-4046 的标准交货期约为 6 周。有库存的数量由 Master Electronics 发货。

有存货: 25

可立即发货

库存数量的起订量: 25

缺货数量的起订量: 25

工厂交货期 6 周

价格 (USD)

数量
单价
25
$77.67
50
$77.48
100
$41.01
150
$28.87
200 +
$28.28

工具/3D模型

产品指南