132043-3052
Circular Connector, 10 Contact(S), Female, Solder Terminal, Receptacle ...
描述
The 132043-3052 is an ITT Cannon PL Series push-pull plastic latching connector designed for miniaturized, lightweight, and durable interconnect solutions in challenging medical and industrial applications. This connector is available in multiple configurations including straight plugs (A1, A3), in-line receptacles (C1, C3), and back-panel receptacles (B1, B3, B4) with contact counts ranging from 2 to 14 pins. The connector features outer shell material options in Grey PSU (standard), Black PEI, Black PSU, or Grey PEI, with selectable keying angles (0°, 40°, 60°, 80°, 170°, 205°) and cable collet sizes accommodating cables from 2.7 mm to 6.5 mm diameter. Gold plating (20 µ") is available for contact surfaces, and the connector supports over 2,000 mating cycles with six keying options and seven color codings for back/front nuts. The PL Series is ideal for both disposable and reusable applications where reliability, versatility, and cost-effectiveness are critical to operating performance.
搜索关键词: 1320433052
规格
常见问题
132043-3052 是否符合 RoHS 标准?
是的,132043-3052 符合 RoHS 标准。
132043-3052 的交货期是多少?
132043-3052 的标准交货期约为 6 周。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands