help desk software
132043-3034 by itt cannon
Image is representational - see mfr. specs

132043-3034

ITT CANNON

Circular Connector, 7 Contact(S), Female, Solder Terminal, Receptacle ...
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
The 132043-3034 is an ITT Cannon PL Series push-pull plastic connector designed for medical and industrial applications requiring miniaturized, lightweight, and durable interconnect solutions. This connector is available in multiple configurations including straight plugs (A1, A3), in-line receptacles (C1, C3), and back-panel receptacles (B1, B3, B4) with contact counts ranging from 2 to 14 pins. The connector features outer shell material options in grey PSU (standard), black PEI, black PSU, or grey PEI, with cable collet sizes of ø3.9mm, ø5.2mm, or ø6.5mm to accommodate various cable diameters. Keying options include 0°, 40°, 60°, 80°, 170°, and 205° orientations, and contact plating is available with gold plating at 20µ. The PL Series delivers durability exceeding 2,000 mating cycles and is compatible with existing push-pull industry solutions, making it an ideal choice for both disposable and reusable applications in demanding environments.

Search Keywords: 1320433034

规格

Product Attribute
Attribute Value
Select Attribute
Products found: 0
供应商:
ITT CANNON
部件编号:
132043-3034
Alias/AKA:
PLB3G820007
计量单位:
Per Each
RoHS:
Yes
HTS:
8536694020
ECCN:
EAR99
供应商标准包装: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25

有存货: 75

可立即发货

库存数量的起订量: 4

缺货数量的起订量: 4

工厂交货期 6 周

PRICE (USD)

数量
Unit Price
4
$74.98
10
$74.80
25
$74.61
50
$74.42
100
$39.40
150
$27.72
200 +
$27.17

Tools/3D Models

产品指南