132043-1049 by itt cannon
图片仅供参考 - 请查看制造商规格
ITT CANNON 授权经销商

132043-1049

Circular Connector, 10 Contact(S), Female, Solder Terminal, Receptacle ...

查看数据表 询问数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

The 132043-1049 is an ITT Cannon PL Series push-pull plastic latching connector designed for miniaturized, lightweight, and durable interconnect solutions in challenging medical and industrial applications. The connector is available in multiple configurations including straight plugs with cable collets (A1, A3 variants) and in-line receptacles (C1, C3 variants), with contact counts ranging from 2 to 14 pins and six keying options (0°, 40°, 60°, 80°, 170°, 205°). The outer shell material options include Grey PSU (standard), Black PEI, Black PSU, and Grey PEI, with back nut colors available in black, white, red, yellow, green, blue, and grey, and cable collets sized for cables ranging from 2.7 mm to 6.5 mm diameter with gold plating contact options. The connector delivers durability in excess of 2,000 mating cycles and is intermatable with existing push-pull industry solutions, making it an ideal choice for both disposable and reusable applications requiring reliable performance in critical environments.

搜索关键词: 1320431049

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
ITT CANNON
部件编号:
132043-1049
别名/又称:
PLB1G620010
计量单位:
每 Each
RoHS:
Yes
HTS:
8536694020
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
25

常见问题

132043-1049 是否符合 RoHS 标准?

是的,132043-1049 符合 RoHS 标准。

132043-1049 的交货期是多少?

132043-1049 的标准交货期约为 6 周。有库存的数量由 Master Electronics 发货。

有存货: 24

可立即发货

您可以购买所有有库存数量的 24

仅库存批次: 24

库存数量的起订量: 25

缺货数量的起订量: 25

工厂交货期 6 周

价格 (USD)

数量
单价
1
$104.643
25
$95.130
50
$94.880
100
$50.080
150
$34.440
200 +
$33.750

工具/3D模型

产品指南