132043-1040
Conn Circular SKT 8 POS Solder Lug ST Panel Mount 8 Terminal 1 Port Medical ...
描述
The 132043-1040 is a plastic push-pull interconnect receptacle from ITT Cannon's PL Series, designed for reliable signal and power transmission in medical and industrial applications. This receptacle features configurable pin counts ranging from 2 to 14 pins, with contact diameters of 1.3 mm, 0.9 mm, 0.7 mm, or 0.5 mm depending on pin configuration, and supports gold plating at 20 µm for enhanced corrosion resistance. The connector accommodates cable diameters from 2.7 mm to 6.5 mm through selectable cable collets, operates across a temperature range of -50°C to +150°C (PSU material) or -50°C to +170°C (PEI material), and is available with various outer shell materials including grey PSU, black PSU, black PEI, and grey PEI. With rated currents ranging from 2 A to 10 A depending on pin count and test voltages up to 1.2 kV RMS, this connector is engineered for critical environments requiring high reliability and proven performance in medical devices, industrial control systems, and portable equipment.
搜索关键词: 1320431040
规格
常见问题
132043-1040 是否符合 RoHS 标准?
是的,132043-1040 符合 RoHS 标准。
132043-1040 的交货期是多少?
132043-1040 的标准交货期约为 6 周。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands