132042-0832 by itt cannon
图片仅供参考 - 请查看制造商规格
ITT CANNON 授权经销商

132042-0832

Conn Circular SKT 6 POS ST Cable Mount 6 Terminal 1 Port Medical ...

查看数据表 询问数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

The 132042-0832 is a plastic push-pull receptacle connector from the PL Series, designed for reliable interconnect solutions in medical and industrial applications. This receptacle features a back panel mounting configuration with two nuts and solder contacts, constructed from either PSU or PEI shell material with operating temperature ranges of -50°C to +150°C (PSU) or -50°C to +170°C (PEI). The connector supports multiple contact configurations with gold plating (20 µm) available, cable collet options ranging from 3.9 mm to 6.5 mm diameter, and contact diameters from 0.5 mm to 1.3 mm depending on pin count. The 2.54 mm typical PCB pitch spacing and standardized panel cutout dimensions (12.60±0.05 mm) enable straightforward integration into existing designs. These connectors are engineered for critical applications requiring durability, reliability, and consistent performance across demanding environmental conditions.

搜索关键词: 1320420832

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
ITT CANNON
部件编号:
132042-0832
别名/又称:
PLC3G822H06
计量单位:
每 Each
RoHS:
Yes
HTS:
8536694020
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
25

常见问题

132042-0832 是否符合 RoHS 标准?

是的,132042-0832 符合 RoHS 标准。

132042-0832 的交货期是多少?

132042-0832 的标准交货期约为 6 周。有库存的数量由 Master Electronics 发货。

有存货: 50

发货 today, 输入设置值。

库存数量的起订量: 25

缺货数量的起订量: 25

工厂交货期 6 周

价格 (USD)

数量
单价
25
$86.22
50
$86.01
100
$45.53
150
$32.04
200 +
$31.41

工具/3D模型

产品指南