132041-0183 by itt cannon
图片仅供参考 - 请查看制造商规格
ITT CANNON 授权经销商

132041-0183

Conn Circular SKT 14 POS ST Cable Mount 14 Terminal 1 Port Medical ...

查看数据表 询问数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

The 132041-0183 is a plastic push-pull receptacle connector from the PL Series, designed for reliable interconnect solutions in medical and industrial applications. This receptacle features a modular design with configurable contact counts (2 to 14 pins), shell material options (PSU or PEI), and contact plating specifications. The connector supports multiple cable collet sizes (Ø3.9mm, Ø5.2mm, or Ø6.5mm) to accommodate various cable diameters, with gold plating (20µ") available for enhanced durability. Operating temperature ranges from -50°C to +150°C (PSU) or -50°C to +170°C (PEI), ensuring performance across demanding environments. The receptacle is commonly used in medical devices, industrial control systems, and other critical applications where secure, repeatable mating cycles and environmental resilience are essential.

搜索关键词: 1320410183

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
ITT CANNON
部件编号:
132041-0183
别名/又称:
PLC1G023014
计量单位:
每 Each
RoHS:
Yes
HTS:
8536694020
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
25

常见问题

132041-0183 是否符合 RoHS 标准?

是的,132041-0183 符合 RoHS 标准。

132041-0183 的交货期是多少?

132041-0183 的标准交货期约为 6 周。有库存的数量由 Master Electronics 发货。

有存货: 30

可立即发货

库存数量的起订量: 25

缺货数量的起订量: 25

工厂交货期 6 周

价格 (USD)

数量
单价
25
$127.62
50
$127.31
100
$67.19
150
$46.21
200 +
$45.29

工具/3D模型

产品指南