描述
The 132041-0113 is a 2-pin plastic push-pull interconnect from ITT Cannon's PL Series, designed for secure and reliable mating in medical and industrial applications. This straight plug connector features gold plating (20 µ") on male contacts, a PSU or PEI outer shell material rated for -50°C to +150°C (PSU) or -50°C to +170°C (PEI), and standard 0° alignment. The connector supports a rated current of 10 A, test voltage of 1.2 kV RMS, and accommodates AWG 20 wire with a 1.3 mm contact diameter and 1.1 mm solder bucket diameter. Optional cable collet and bend relief components are available to accommodate cable diameters from 2.5 mm to 6.5 mm, providing flexibility for various cable configurations. This connector is ideal for applications requiring compact, durable interconnections with high reliability and ease of assembly in demanding environments.
搜索关键词: 1320410113
规格
常见问题
132041-0113 是否符合 RoHS 标准?
是的,132041-0113 符合 RoHS 标准。
132041-0113 的交货期是多少?
132041-0113 的标准交货期约为 6 周。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands