描述
The 132041-0000 is a plastic push-pull bayonet connector from ITT Cannon's PL Series, engineered for critical applications requiring high sealing grades and IP69K protection. The connector features color and mechanical coding for reliable identification and mating, with outer shell material options including Grey PSU (operating -50°C to +150°C) or Black/Grey PEI (operating -50°C to +170°C). It supports multiple contact configurations from 2 to 14 pins, with rated currents ranging from 2A to 10A depending on pin count, and offers gold plating (20µ") contact options for enhanced reliability. Cable collet options accommodate cable diameters from 2.7mm to 6.5mm, with alignment keys available at 0°, 40°, 60°, and 80° orientations. This connector is ideal for medical, industrial, and other demanding applications where environmental sealing, mechanical durability, and proven reliability are essential.
搜索关键词: 1320410000
规格
常见问题
132041-0000 是否符合 RoHS 标准?
是的,132041-0000 符合 RoHS 标准。
132041-0000 的交货期是多少?
132041-0000 的标准交货期约为 6 周。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands