描述
130778-0021-MS is an environmental D-subminiature connector from ITT Cannon's D*D series, designed to meet MIL-C-24308 requirements for demanding aerospace and defense applications. The connector features a rugged aluminum shell with cadmium plating and yellow chromate supplementary coating, along with a peripheral seal for superior moisture resistance. Contacts are available in solder pot or crimp configurations, with copper alloy construction and gold plating over nickel. The series includes nylon potting cups and dust caps, and crimp versions utilize the LITTLE CAESAR rear insertion, rear-release retention system. These connectors are commonly used in aircraft, missile, and ground support equipment where vibration and moisture resistance are critical.
搜索关键词: 1307780021MS
规格
常见问题
130778-0021-MS 是否符合 RoHS 标准?
不,130778-0021-MS 不符合 RoHS 标准。
130778-0021-MS 的交货期是多少?
130778-0021-MS 的标准交货期约为 17 周。有库存的数量由 Master Electronics 发货。
有存货: 1
可立即发货
您可以购买所有有库存数量的 1
仅库存批次: 1
库存数量的起订量: 1600
缺货数量的起订量: 1600
此消息模板用于通知联盟会员某个订单已付款。当金额被扣款时,订单会获得已付款状态。: 50
工厂交货期 17 周
English
中文 / 汉语
Deutsch
Español
Nederlands