130774-0015-MS by itt cannon
图片仅供参考 - 请查看制造商规格
ITT CANNON 授权经销商

130774-0015-MS

Subminiature D Pin/Socket Connectors for MIL-C-24308 and MIL-C-39029 ...

查看数据表 询问数据表
不符合 RoHS 规定
包装
附件
请求编程报价
合规证书

描述

M24308/23-10F is a subminiature rectangular connector plug designed for demanding aerospace, missile, and ground support equipment applications. It features a rugged aluminum shell with cadmium plating and yellow chromate supplementary coating, combined with a peripheral seal to provide superior vibration and moisture resistance. The connector utilizes 37 signal contacts with a recommended PCB hole size of 1.00 mm (0.039 inches), and includes mounting holes with a recommended PCB hole size of 3.05 mm (0.120 inches) for standard mounting or 3.10 mm (0.122 inches) with boardlock. All assemblies are provided with nylon potting cups and dust caps, and the connector meets all applicable requirements of MIL-C-24308. This configuration is ideal for high-density interconnect applications requiring reliable performance in harsh environmental conditions.

搜索关键词: 1307740015MS

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
ITT CANNON
部件编号:
130774-0015-MS
别名/又称:
M24308/23-10F
计量单位:
每 Each
RoHS:
No
HTS:
8536694040
COO:
MX
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
1

常见问题

130774-0015-MS 是否符合 RoHS 标准?

不,130774-0015-MS 不符合 RoHS 标准。

130774-0015-MS 的交货期是多少?

130774-0015-MS 的标准交货期约为 16 周。有库存的数量由 Master Electronics 发货。

有存货: 36

可立即发货

工厂交货期 16 周

价格 (USD)

数量
单价
1
$43.28
5
$40.79
10
$40.17
25
$39.31
50
$38.53
100
$38.03
250 +
$31.55

工具/3D模型

产品指南