121668-0035
Individual Wire Seal For High Power 2-way 6 mm2 only- wire insulation ø 4,3 - 4,8 mm / green ...
描述
121668-0035 is an individual wire seal designed for use with Cannon APD ISO 15170 connectors, specifically engineered for high-power 2-way 6 mm² applications. The seal features a wire insulation diameter range of 4.3–4.8 mm and is color-coded green for easy identification. It is supplied in packaging units of 100 pieces and is compatible with the connector's cable sealing system. This wire seal provides environmental protection and strain relief for wire connections in demanding aerospace, military, and industrial applications where reliable interconnection is critical.
搜索关键词: 1216680035
规格
常见问题
121668-0035 是否符合 RoHS 标准?
是的,121668-0035 符合 RoHS 标准。
121668-0035 的交货期是多少?
121668-0035 的标准交货期约为 12 周。有库存的数量由 Master Electronics 发货。
有存货: 4,400
可立即发货
最小订购数量: 100
工厂交货期 12 周
English
中文 / 汉语
Deutsch
Español
Nederlands