描述
Flange Receptacle, for press-in contacts, 7-way , Black
Search Keywords: 1215830205
规格
Product Attribute
Attribute Value
Select Attribute
Products found: 0
供应商:
ITT CANNON
部件编号:
121583-0205
计量单位:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
DE
ECCN:
EAR99
供应商标准包装:
100
Connector Type:
Flange Receptacle
Sealing:
IP 67 (DIN EN 60529)
Operating Voltage:
48 VDC
Coupling Torque:
1,2 Nm max
Gender:
Pin
Temperature Range:
-40 °C up to 125 °C (ISO 15170-2, Sec. 6.4)
Coupling Nut Material:
PA 66 GF
Static Load:
350 N (ISO 15170-2, Sec. 4.6)
Housing Material:
PBT GF
Sealing Material:
HNBR (alternative FKM)
Dynamic Impact:
2 J (49mm- ball- drop- test, height 400mm)
Salt Spray:
96 h, 35 °C (ISO 15170-2, Sec. 6.2)
Series:
APD 7-way
Operating Current:
see derating curve (catalog)
Fluid Compatibility:
Brakefluid, ATF, fuel, .. (ISO 15170-2, Sec. 6.6)
Vibration Resistance:
Sine, 200 m/s², 3 x 100h, RT and 120°C (ISO 15170-2)
Durability Rating:
50 Mating Cycles
Contact Type:
for Press-in contacts
Humidity Range:
up to 95 %
Insulator Resistance:
10 MΩ min.
Coding (Mechanical Keying And Visual Color Coding):
Code 1 - black (RAL 9005)
Contact Resistance:
5 mΩ max
Voltage Proof:
1000 VAC, 60 seconds
Industrial Climate:
SO2, 0,67 %
有存货: 436
Ships today, if you order in
库存数量的起订量: 20
缺货数量的起订量: 20
工厂交货期 12 周
数量
Unit Price
20
$10.36
25
$10.34
50
$10.31
125
$10.29
250
$6.33
375
$5.01
500
+
$4.92
English
Chinese
Spanish