描述
yellow (RAL 1018) Jam Nut Receptacle Secondary Lock Version
Search Keywords: 1215830096
规格
Product Attribute
Attribute Value
Select Attribute
Products found: 0
供应商:
ITT CANNON
部件编号:
121583-0096
计量单位:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
DE
ECCN:
EAR99
供应商标准包装:
20
Housing Material:
PBT GF
Gender:
Socket
Humidity Range:
up to 95 %
Operating Voltage:
48 VDC
Vibration Resistance:
Random, 0,2(m/s²)²/Hz, 3 x 24h, RT
Durability Rating:
40 Mating Cycles
Sealing:
IP 67 + IP 69k (DIN EN 60529)
Series:
APD 51-way
Operating Current:
see derating curve (catalog)
Coupling Nut Material:
PA 6 GF
Voltage Proof:
1000 VAC, 60 seconds
Connector Type:
Jam Nut Receptacle
Industrial Climate:
SO2, 0,67 %
Static Load:
250 N axial, 150 N lat. (ISO 15170-2, Sec. 4.5)
Coupling Torque:
4.5 Nm max
Salt Spray:
96 h, 35 °C (ISO 15170-2, Sec. 6.2)
Sealing Material:
FKM
Fluid Compatibility:
Brakefluid, ATF, fuel, .. (ISO 15170-2, Sec. 6.6)
Coding (Mechanical Keying And Visual Color Coding):
Code 2 - yellow (RAL 1018)
Dynamic Impact:
2 J (40mm- ball- drop- test, height 800mm)
Temperature Range:
-40 °C up to 125 °C (ISO 15170-2, Sec. 6.4)
Contact Resistance:
5 mΩ max
Insulator Resistance:
10 MΩ min.
有存货: 37
可立即发货
库存数量的起订量: 2
缺货数量的起订量: 2
工厂交货期 10 周
数量
Unit Price
2
$154.08
5
$153.70
10
$153.31
30
$152.93
60
$80.71
90
$55.51
120
+
$54.40
English
Chinese
Spanish