描述
121583-0018 is a 7-way high power plug connector from the ITT Cannon APD series, conforming to ISO 15170 standards. It features a black housing (RAL 9005) with designation APD-1BS7 and Code 1 keying configuration. The connector is rated for an operating temperature range of -40°C to +125°C, humidity up to 95% r.h., and provides IP67 sealing protection. Housing parts are constructed from PBT GF with HNBR sealing parts and PA 66 GF coupling nut, while contacts are made from silver-plated copper alloy. This connector is suitable for demanding automotive, industrial, and transportation applications requiring reliable high power connections with excellent environmental resistance including salt spray, vibration, and fluid compatibility.
搜索关键词: 1215830018
规格
常见问题
121583-0018 是否符合 RoHS 标准?
是的,121583-0018 符合 RoHS 标准。
121583-0018 的交货期是多少?
121583-0018 的标准交货期约为 10 周。有库存的数量由 Master Electronics 发货。
有存货: 1,693
可立即发货
最小订购数量: 5
工厂交货期 10 周
English
中文 / 汉语
Deutsch
Español
Nederlands