描述
KPT2E20-24S-EX is a circular connector designed for harsh-environment interconnect applications, featuring a shell size 24 with socket (S) contacts and PCB solder pin configuration (0.76 x 7mm). The connector is manufactured by ITT Cannon in accordance with VG95328 specifications and incorporates a met seal with jam nut design. Key dimensional specifications include a shell diameter (Ø A) of 38.10 mm, thread type 1-5/8-18UNEF, and panel thickness accommodation from 1.6 to 6.5 mm. The connector is engineered for reliable performance in demanding environments, offering proven interconnect solutions for aerospace, defense, and industrial applications where durability and signal integrity are critical.
搜索关键词: 1215660396
规格
常见问题
121566-0396 是否符合 RoHS 标准?
不,121566-0396 不符合 RoHS 标准。
121566-0396 的交货期是多少?
121566-0396 的标准交货期约为 21 周。有库存的数量由 Master Electronics 发货。
有存货: 14
可立即发货
缺货数量的起订量: 13
工厂交货期 21 周
English
中文 / 汉语
Deutsch
Español
Nederlands