121073-3507-D by itt cannon
图片仅供参考 - 请查看制造商规格
ITT CANNON 授权经销商

121073-3507-D

Conn D-Subminiature SKT 37 POS Solder ST Thru-Hole 37 Terminal 1 Port ...

查看数据表 询问数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

DC-37S-0L4-A197 is a Standard D-Subminiature connector from ITT Cannon's ORIGINAL D series, engineered for reliable signal and power interconnection in industrial and electronic applications. The connector features a tin-plated steel shell with support for wire gauges AWG 20-28, delivering a current rating of 7.5 A at 85°C and 5 A at 105°C with a maximum contact resistance of 10 milli Ohm. It operates reliably across a wide temperature range of -55°C to +125°C and provides a dielectric withstanding voltage of 1200 VAC at sea level, with proven durability through 50 mating cycles and 20-hour salt spray testing. This connector is ideal for applications requiring robust, corrosion-resistant interconnections in harsh environments, including telecommunications, industrial control systems, and military equipment.

搜索关键词: 1210733507D

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
ITT CANNON
部件编号:
121073-3507-D
别名/又称:
DC-37S-0L4-A197
计量单位:
每 Each
RoHS:
Yes
HTS:
8536694040
COO:
MX
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
42

常见问题

121073-3507-D 是否符合 RoHS 标准?

是的,121073-3507-D 符合 RoHS 标准。

121073-3507-D 的交货期是多少?

121073-3507-D 的标准交货期约为 29 周。有库存的数量由 Master Electronics 发货。

有存货: 121

可立即发货

缺货数量的起订量: 32

工厂交货期 29 周

价格 (USD)

数量
单价
1
$74.32
10
$74.14
25
$73.95
32
$73.77
63
$39.67
95
$27.77
126 +
$27.21

工具/3D模型

产品指南