121073-2059 by itt cannon
图片仅供参考 - 请查看制造商规格
ITT CANNON 授权经销商

121073-2059

Itt Cannon 121073-2059 ...

查看数据表 询问数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

The 121073-2059 is a D-Subminiature connector featuring solder cup termination designed for applications requiring non-magnetic characteristics and high reliability. This connector is qualified to MIL-DTL-24308 and supports wire gauges from AWG 20 to 28, with available mating cycles of 50, 200, and 500. It offers a dielectric withstanding voltage of 1250 VAC, a maximum current rating of 5.0 A at 25°C (3.5 A at 70°C), and contact resistance of 10 milli Ohm maximum. The connector operates across a temperature range of -55°C to 125°C and features a steel shell with tin finish and copper alloy contacts with gold over nickel plating. Available in multiple pin configurations (9, 15, 25, 37, and 50 positions), this connector is ideal for aerospace, military, space, and industrial applications where environmental reliability and non-magnetic properties are essential.

搜索关键词: 1210732059

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
ITT CANNON
部件编号:
121073-2059
计量单位:
每 Each
RoHS:
Yes
HTS:
8536694040
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
1

常见问题

121073-2059 是否符合 RoHS 标准?

是的,121073-2059 符合 RoHS 标准。

121073-2059 的交货期是多少?

121073-2059 的标准交货期约为 9 周。有库存的数量由 Master Electronics 发货。

有存货: 104

可立即发货

最小订购数量: 3

工厂交货期 9 周

价格 (USD)

数量
单价
3
$26.78
25
$25.72
60
$24.68
200
$23.69
500 +
$22.76

工具/3D模型

产品指南