描述
The 121073-0156 is an ITT Cannon Combo D rectangular connector receptacle designed for high-reliability interconnect applications in military, aerospace, and industrial environments. The connector features a brass shell with yellow chromate over cadmium plating per QQ-P-46 Type II Class 2, and copper alloy contacts with gold plating (50 microinches minimum thickness per MIL-G-45204 Type II Class 1) over copper per MIL-C-14550. The insulator is constructed from polycyclohexylene dimethyl terephthalate or polyphenylene sulfide co-polymer per 24308-Style, available in white or black. Multiple shell sizes (DE, DA, DB, DC, DD) accommodate various contact arrangements with Size 20 and Size 8 cavities, supporting both standard and coaxial (75 Ohm or 50 Ohm) contact options. This connector is engineered for demanding applications requiring robust electrical performance, environmental resistance, and long-term reliability in aerospace, military, and industrial instrumentation systems.
搜索关键词: 1210730156
规格
常见问题
121073-0156 是否符合 RoHS 标准?
是的,121073-0156 符合 RoHS 标准。
121073-0156 的交货期是多少?
121073-0156 的标准交货期约为 9 天。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands