help desk software
121073-0150 by itt cannon
Image is representational - see mfr. specs

121073-0150

ITT CANNON

The 121073-0150 is a D-Subminiature connector with machined contacts for 90-degree printed circuit board solder termination. ...
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
The 121073-0150 is a D*M series 90-degree PCB D-Subminiature connector designed for demanding applications. It features high-reliability machined contacts rated for a current capacity of 7.5 A and includes a standard metal bracket with a threaded insert. The connector is constructed with a tin-plated steel shell, a UL 94V-0 rated thermoplastic insulator, and copper alloy contacts with gold-over-nickel plating. It is rated for operation over a temperature range of -55°C to 125°C and can withstand 1000 VAC at sea level. This connector is ideal for use in various commercial and industrial printed circuit board applications where robust performance is required.

Search Keywords: 1210730150

规格

Product Attribute
Attribute Value
Select Attribute
Products found: 0
供应商:
ITT CANNON
部件编号:
121073-0150
计量单位:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
DE
ECCN:
EAR99
供应商标准包装: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
172
Type:
End Bell
Dimension:
39.09 x 42 x 16 mm
Operating Temperature:
-20 to 80 °C
  Possible Replacement options available.  See Alternatives

有存货: 382

可立即发货

Minimum Order Quantity: 5

工厂交货期 17 周

数量
Unit Price
5
$24.88
10
$18.89
25
$16.73
50
$15.54
172
$14.72
344 +
$14.68

Tools/3D Models

产品指南