120-8552-102
CIRCULAR CONNECTOR, PLUG, 4 WAY, CABLE; Connector Type: Circular Industrial; Seri ...
描述
es: Trident; Gender: Plug; Number of Contacts: 4; Contact Termination: Cable; Termination Method: Solder; Shell Size: 11; Shell Style: Straight; Mounting Type: Cable Mount; Housing Material: Metal; Contact Material: Copper Alloy; Finish: Electroless Nickel. This industrial circular connector from ITT Cannon is designed for applications requiring a reliable and secure connection. The plug features 4 contacts and is compatible with solder termination on a cable. It is part of the Trident series and has a durable metal housing with electroless nickel finish, making it suitable for demanding environments.
搜索关键词: 1208552102
规格
常见问题
120-8552-102 是否符合 RoHS 标准?
是的,120-8552-102 符合 RoHS 标准。
120-8552-102 的交货期是多少?
120-8552-102 的标准交货期约为 15 周。有库存的数量由 Master Electronics 发货。
有存货: 804
可立即发货
最小订购数量: 5
工厂交货期 15 周
English
中文 / 汉语
Deutsch
Español
Nederlands