110756-0005
Conn MIL-DTL-38999 Circular PIN 42 POS Crimp ST Box Mount 42 Terminal 1 Port ...
描述
110756-0005 is a MIL-DTL-38999 circular connector manufactured by ITT Cannon, designed for demanding military, aerospace, and industrial applications. The connector is available in multiple shell sizes ranging from 8 to 25 (Series II) and 9 to 25 (Series I), with contact arrangements supporting 3 to 128 total contacts depending on configuration. It features various contact sizes including 22D, 20, 16, 12, and specialized coax/twinax options, with support for wire sizes from 28 AWG to 12 AWG and cable types including RG-180, RG-174, RG-179, RG-316, RG-142, and M17/176-00002 twinax. The connector offers multiple finish options including Cadmium/Nickel (clear and O.D.), Anodic Non-Conductive, and Electroless Nickel, with environmental resistance ratings for Series I (standard), Series II (enhanced), and Series III (space grade). Applications include motion picture and television equipment, commercial and military communications systems, and aerospace interconnect solutions where reliability and environmental resistance are critical.
搜索关键词: 1107560005
规格
常见问题
110756-0005 是否符合 RoHS 标准?
不,110756-0005 不符合 RoHS 标准。
110756-0005 的交货期是多少?
110756-0005 的标准交货期约为 18 周。有库存的数量由 Master Electronics 发货。
有存货: 4
可立即发货
工厂交货期 18 周
English
中文 / 汉语
Deutsch
Español
Nederlands