104-0386-000 by itt cannon
图片仅供参考 - 请查看制造商规格
ITT CANNON 授权经销商

104-0386-000

INSUL CA-KE24-28S RR; MIL-DTL 5015 Firewall; Circu ...

查看数据表 询问数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

104-0386-000 is a VEAM CIR Series bayonet-coupling connector designed for reliable interconnect solutions in industrial applications. The connector features a shell constructed from aluminum alloy with options for stainless steel, bronze, and plastic composite materials, finished with hard black anodize (T89), non-cadmium (Green-T100), electroless nickel (T29), or other specialized finishes. The insert is made from polychloroprene (neoprene) with options for silicone, fluorocarbon (Viton), and flame-retardant rubber, while contacts are copper alloy or thermocouple alloys with silver, gold, or rhodium plating. The connector is produced in accordance with NATO Standard VG95234, which is based on MIL-DTL-5015 for physical size, layout, and environmental requirements. It supports multiple contact sizes (20, 18, 16, 12, 8, 4, 0, 4/0 AWG) with current ratings ranging from 7.5 A to 225 A depending on contact size and service rating (I through E). This connector is ideal for aerospace, energy infrastructure, and transportation applications requiring robust, environmentally sealed interconnections.

搜索关键词: 1040386000

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
ITT CANNON
部件编号:
104-0386-000
别名/又称:
INSUL-CA-KE24-28S-RR
计量单位:
每 Each
RoHS:
Yes
HTS:
8547200000
COO:
MX
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
1

常见问题

104-0386-000 是否符合 RoHS 标准?

是的,104-0386-000 符合 RoHS 标准。

104-0386-000 的交货期是多少?

104-0386-000 的标准交货期约为 10 周。有库存的数量由 Master Electronics 发货。

有存货: 21

可立即发货

工厂交货期 10 周

价格 (USD)

数量
单价
1
$149.09
5
$148.72
7
$148.35
13
$98.31
19
$79.88
25 +
$78.29

工具/3D模型

产品指南