103-8506-000 by itt cannon
图片仅供参考 - 请查看制造商规格
ITT CANNON 授权经销商

103-8506-000

D-Sub Standard Connectors ...

查看数据表 询问数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

103-8506-000 is a VEAM CIR Series bayonet-coupling circular connector designed for reliable interconnect solutions in industrial applications. This connector features a 22-contact configuration with 32A-22 insert arrangement, supporting 20 AWG wire sizes at 7.5A current rating per contact. The shell is constructed from aluminum alloy with hard black anodize finish (T89) as standard, with options for stainless steel, bronze, or plastic composite materials and alternative finishes including electroless nickel and cadmium-olive drab. The insert utilizes polychloroprene (neoprene) material with options for silicone, fluorocarbon (Viton), or flame-retardant rubber, while contacts are copper alloy or thermocouple alloys with silver, gold, or rhodium plating. Manufactured in accordance with NATO Standard VG95234 based on MIL-DTL-5015, this connector is engineered for demanding aerospace, energy infrastructure, and transportation applications requiring robust environmental performance and reliable signal transmission.

搜索关键词: 1038506000

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
ITT CANNON
部件编号:
103-8506-000
计量单位:
每 Each
RoHS:
Yes
HTS:
8536694040
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
1

常见问题

103-8506-000 是否符合 RoHS 标准?

是的,103-8506-000 符合 RoHS 标准。

103-8506-000 的交货期是多少?

103-8506-000 的标准交货期约为 9 周。有库存的数量由 Master Electronics 发货。

有存货: 422

可立即发货

最小订购数量: 7

工厂交货期 9 周

价格 (USD)

数量
单价
7
$5.14
200
$4.94
300
$4.73
800
$4.55
3,000 +
$4.37

工具/3D模型

产品指南