描述
MJSV-34SL81 is a shrouded micro center jackscrew connector from ITT Cannon's MJS series designed for reliable interconnect in board-to-board, board-to-cable, and inline cable-to-cable applications. This 34-contact receptacle features a polyphenylene sulfide black insulator with copper alloy contacts plated with 50 micro-inch gold, and a stainless steel jackscrew assembly for secure mating. The connector accommodates solid uninsulated #25 AWG gold-plated copper wire terminations with various lead lengths ranging from 0.125 inches (3.18 mm) to 3.000 inches (76.20 mm). Key dimensional specifications include a maximum length of 1.180 inches (29.97 mm), a maximum width of 0.305 inches (7.75 mm), and a reference depth of 1.025 inches (26.04 mm). This connector is ideal for aerospace, defense, industrial, and medical applications requiring microminiature, high-density interconnect solutions in harsh environments.
搜索关键词: 0973520031
规格
常见问题
097352-0031 是否符合 RoHS 标准?
是的,097352-0031 符合 RoHS 标准。
097352-0031 的交货期是多少?
097352-0031 的标准交货期约为 21 周。有库存的数量由 Master Electronics 发货。
有存货: 4
可立即发货
工厂交货期 21 周
English
中文 / 汉语
Deutsch
Español
Nederlands