描述
The 097342-0069 is a Micro D plastic shell connector featuring 37 contacts with 0.050 inch spacing, designed for reliable signal and power transmission in compact applications. It utilizes gold-plated copper alloy crimp contacts with a maximum contact resistance of 8 milliohms, and is terminated with 18" minimum M16874/4 #26AWG colored code wiring. The connector operates at a maximum current rating of 3 A and withstands 600 VAC dielectric voltage at sea level, with insulator resistance exceeding 5000 megohms minimum. It is engineered to endure thermal shock from -55°C to +125°C, physical shock of 50 G's across 3 axes, and vibration up to 20 G's from 10-2000 Hz for 12 hours, with durability rated for 500 mating/unmating cycles. This connector is ideal for aerospace, military, and industrial applications requiring robust, high-reliability interconnections in space-constrained environments.
搜索关键词: 0973420069
规格
常见问题
097342-0069 是否符合 RoHS 标准?
是的,097342-0069 符合 RoHS 标准。
097342-0069 的交货期是多少?
097342-0069 的标准交货期约为 11 周。有库存的数量由 Master Electronics 发货。
有存货: 10
可立即发货
工厂交货期 11 周
English
中文 / 汉语
Deutsch
Español
Nederlands