help desk software
097333-0008 by itt cannon
Image is representational - see mfr. specs

097333-0008

ITT CANNON

Cable Assembly - Hook-up Wire to Board Connector - Rectangular - Female - 26AWG - 4.57m. ...

符合 RoHS 规定
包装
附件
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

描述

Use this unshrouded 097333-0008 connector from ITT when board-to-board interconnects is required. This SKT connector's 10 contacts that are made out of copper alloy and plated with gold. Its pitch is 2.54 mm. This is a 3-row connector. It has a socket type gender. It has a straight body orientation. This product is 9.6 mm long, 4.83 mm tall and 4.83 mm deep. The 097333-0008 is housed in green diallyl phthalate.

Search Keywords: 0973330008

规格

Product Attribute
Attribute Value
Select Attribute
Products found: 0
供应商:
ITT CANNON
部件编号:
097333-0008
计量单位:
Per Each
RoHS:
Yes
HTS:
8544429090
COO:
MX
ECCN:
EAR99
供应商标准包装: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Gender:
F
  Possible Replacement options available.  See Alternatives

有存货: 1

Ships today, if you order in

工厂交货期 21 周

数量
Unit Price
1
$132.04
3
$130.85
6
$129.88
9
$127.94
11 +
$126.63

Tools/3D Models

产品指南