描述
The 097-0213-000 is a circular connector insulator assembly designed for MIL-DTL 5015 firewall applications. This component is part of the CA-KE14S-7P series and features a firewall/wall-mounted configuration suitable for demanding interconnect requirements. The insulator is RoHS compliant, meeting restrictions on lead, cadmium, hexavalent chromium, mercury, polybromated biphenyl ether (PBB), and polybromide diphenyl ether (PBDE) according to directive 2011/35/EU, and is compatible with lead-free soldering processes. This connector assembly is commonly used in military and aerospace applications where reliable circular connector interfaces and environmental compliance are essential.
搜索关键词: 0970213000
规格
常见问题
097-0213-000 是否符合 RoHS 标准?
是的,097-0213-000 符合 RoHS 标准。
097-0213-000 的交货期是多少?
097-0213-000 的标准交货期约为 10 周。有库存的数量由 Master Electronics 发货。
有存货: 25
可立即发货
工厂交货期 10 周
English
中文 / 汉语
Deutsch
Español
Nederlands