描述
096523-2013 is a component or hardware kit associated with ITT Cannon's MDM series microminiature connectors featuring 0.050" contact spacing. The MDM series connectors are available in various shell sizes from 9 to 100 positions, with options for plug and receptacle configurations. These connectors feature metal shells with various plating options including electroless nickel and cadmium over nickel, and support mounting hardware such as jackscrews and jackposts. MDM series connectors are designed for harsh environment applications in aerospace, defense, industrial, transportation, and medical markets where reliable, compact interconnect solutions are required.
搜索关键词: 0965232013
规格
常见问题
096523-2013 是否符合 RoHS 标准?
是的,096523-2013 符合 RoHS 标准。
096523-2013 的交货期是多少?
096523-2013 的标准交货期约为 18 周。有库存的数量由 Master Electronics 发货。
有存货: 15
可立即发货
工厂交货期 18 周
English
中文 / 汉语
Deutsch
Español
Nederlands