096523-2010
Conn Micro D-Subminiature SKT 51 POS 0.64mm Crimp ST Cable Mount 51 Terminal 1 Port ...
描述
MDM-51SH006B-F222 is a microminiature metal shell connector from ITT Cannon designed for high-reliability interconnect applications requiring 51 socket contacts with 0.050-inch contact spacing. The connector features solid uninsulated #25 AWG gold-plated copper termination with a maximum wire length of 0.500 inches (12.70 mm), and is available with various termination codes (L1, L2, L6, L10, L14, L16, L39, L56, L57, L58, L61) to accommodate different application requirements. The shell dimensions include a maximum length of 1.435 inches (36.45 mm) and width of 1.215 inches (30.86 mm), with a contact arrangement of 51 positions in a standard layout. This connector is engineered for aerospace, defense electronics, and other demanding environments where compact size, high contact density, and reliable signal transmission are essential.
搜索关键词: 0965232010
规格
常见问题
096523-2010 是否符合 RoHS 标准?
不,096523-2010 不符合 RoHS 标准。
096523-2010 的交货期是多少?
096523-2010 的标准交货期约为 18 周。有库存的数量由 Master Electronics 发货。
有存货: 10
可立即发货
工厂交货期 18 周
English
中文 / 汉语
Deutsch
Español
Nederlands