096520-0676 by itt cannon
ITT CANNON 授权经销商

096520-0676

MDM-37PCBR-8; Micros; Micro ...

查看数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

096520-0676 is a Micro-D PCB connector from the MDM-PCB series, designed for use with flex circuitry, flat cable, and printed circuit boards. It features a standard MDM metal shell construction with 0.050" (1.27 mm) contact spacing and utilizes Liquid Crystal Polymer (LCP) insulator material for reliable performance. The connector series offers high density and high reliability with termination configurations on a 0.100" (2.54 mm) x 0.100" (2.54 mm) grid pattern, offset 0.050" (1.27 mm). Standard lead termination is #24 AWG, gold plated, solid copper with solder or tin dipped finish. These connectors are commonly used in board-to-board, board-to-cable, and cable-to-cable applications where space constraints and reliability are critical.

搜索关键词: 0965200676

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
ITT CANNON
部件编号:
096520-0676
别名/又称:
MDM-37PCBR-8
计量单位:
每 Each
RoHS:
Yes
HTS:
8536694040
COO:
MX
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
1

常见问题

096520-0676 是否符合 RoHS 标准?

是的,096520-0676 符合 RoHS 标准。

096520-0676 的交货期是多少?

096520-0676 的标准交货期约为 38 周。有库存的数量由 Master Electronics 发货。

有存货: 0

缺货数量的起订量: 3

工厂交货期 38 周

价格 (USD)

数量
单价
3
$996.71
5
$633.20
8
$417.74
10 +
$409.38

工具/3D模型

产品指南