096518-0189 by itt cannon
ITT CANNON 授权经销商

096518-0189

MDM-31PCBR; Micros; Micro ...

查看数据表 询问数据表
不符合 RoHS 规定
包装
附件
请求编程报价
合规证书

描述

The 096518-0189 is a Micro "D" metal shell connector featuring 31 crimp pin contacts designed for right-angle PCB terminations. The connector utilizes gold-plated copper alloy contacts with a maximum contact resistance of 8 milliohms, housed in an aluminum shell with yellow chromate/cadmium over nickel finish. It supports a maximum current rating of 3 A and provides a dielectric withstanding voltage of 600 VAC at sea level (150 VAC at 70,000 ft altitude), with insulator resistance exceeding 5000 megohms. The connector is rated for 500 mating and unmating cycles at up to 500 cycles per hour, and maintains performance across a thermal shock range of -55°C to +125°C. This connector is ideal for aerospace, military, and industrial applications requiring reliable high-density interconnections in compact form factors.

搜索关键词: 0965180189

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
ITT CANNON
部件编号:
096518-0189
别名/又称:
MDM-31PCBR
计量单位:
每 Each
RoHS:
No
HTS:
8536694040
COO:
MX
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
1
排列方式:
31 Contact

常见问题

096518-0189 是否符合 RoHS 标准?

不,096518-0189 不符合 RoHS 标准。

096518-0189 的交货期是多少?

096518-0189 的标准交货期约为 18 周。有库存的数量由 Master Electronics 发货。

有存货: 17

可立即发货

工厂交货期 18 周

价格 (USD)

数量
单价
1
$780.37
3
$778.42
5
$494.53
8
$326.25
10 +
$319.73

工具/3D模型

产品指南