描述
096516-1020 is a Micro-D PCB connector from the MDM-PCB series, designed for use with flex circuitry, flat cable, and printed circuit boards. It features a metal shell construction with Liquid Crystal Polymer (LCP) insulator material and 0.050" (1.27 mm) contact spacing. The connector supports contact arrangements from 9 to 100 positions and offers various termination options including straight (BS) and right angle (BR, CBR) configurations. Standard termination tail length is .109" (2.77 mm) with optional lengths available up to .375" (9.52 mm). This connector is ideal for high-density, high-reliability applications in board-to-board, board-to-cable, and cable-to-cable interconnections.
搜索关键词: 0965161020
规格
常见问题
096516-1020 是否符合 RoHS 标准?
不,096516-1020 不符合 RoHS 标准。
096516-1020 的交货期是多少?
096516-1020 的标准交货期约为 14 周。有库存的数量由 Master Electronics 发货。
有存货: 0
缺货数量的起订量: 3
工厂交货期 14 周
English
中文 / 汉语
Deutsch
Español
Nederlands