help desk software
096514-0731 by itt cannon

096514-0731

ITT CANNON

Mdm 21 P Cond Board Right ...
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
096514-0731 is a Micro-D PCB connector from the MDM-PCB series, designed for use with flex circuitry, flat cable, and printed circuit boards. It features a metal shell construction with Liquid Crystal Polymer (LCP) insulator material and 0.050" (1.27 mm) contact spacing in a 0.100" x 0.100" (2.54 mm x 2.54 mm) grid pattern. The connector offers high reliability with dielectric withstanding voltage of 600 VAC at sea level, insulation resistance of 5,000 megohms minimum, and durability rated for 500 mating cycles. It operates over a thermal shock range of -55°C to +125°C and withstands vibration up to 20 G's. Common applications include high-density interconnect solutions in aerospace, military, and industrial electronics where reliable board-to-board or cable-to-board connections are required.

Search Keywords: 0965140731

规格

Product Attribute
Attribute Value
Select Attribute
Products found: 0
供应商:
ITT CANNON
部件编号:
096514-0731
Alias/AKA:
MDM-21PCBRT
计量单位:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
MX
ECCN:
EAR99
供应商标准包装: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1

有存货: 0

缺货数量的起订量: 3

工厂交货期 18 周

PRICE (USD)

数量
Unit Price
3
$421.37
5
$311.17
8
$230.94
10 +
$226.33

Tools/3D Models

产品指南