096514-0561
ITT CANNONConn Micro-d Plug 21POS R/a Sldr ...
描述
096514-0561 is a Micro-D PCB connector from the MDM-PCB series, designed for use with flex circuitry, flat cable, and printed circuit boards. It features a standard MDM metal shell with 0.050" (1.27 mm) contact spacing and utilizes Liquid Crystal Polymer (LCP) insulator material for reliable performance. The connector series is available in multiple shell sizes with 9 to 100 contacts, offering various termination options including straight and 90° right angle configurations. Standard termination tail length is .109" (2.77 mm) ±.015" (0.38 mm), with optional modified lengths available. This connector is ideal for high-density, high-reliability applications in board-to-board, board-to-cable, and cable-to-cable interconnect scenarios.
Search Keywords: 0965140561
规格
有存货: 0
缺货数量的起订量: 3
工厂交货期 38 周
English
Chinese
Spanish