096513-0428
Conn Micro D-Subminiature SKT 15 POS Solder RA Thru-Hole 15 Terminal 1 Port ...
描述
096513-0428 is a Micro-D PCB connector from the MDM-PCB series, designed for use with flex circuitry, flat cable, and printed circuit boards. It features a standard MDM metal shell with 0.050" (1.27 mm) contact spacing and utilizes Liquid Crystal Polymer (LCP) insulator material for reliable performance. The connector provides high density and high reliability in board-to-board, board-to-cable, and cable-to-cable applications. Standard lead termination is #24 AWG gold plated solid copper with solder or tin dipped finish, and termination configurations follow a 0.100" x 0.100" (2.54 mm x 2.54 mm) grid pattern offset by 0.050" (1.27 mm). These connectors are commonly used in applications requiring compact, high-density interconnect solutions.
搜索关键词: 0965130428
规格
常见问题
096513-0428 是否符合 RoHS 标准?
不,096513-0428 不符合 RoHS 标准。
096513-0428 的交货期是多少?
096513-0428 的标准交货期约为 18 周。有库存的数量由 Master Electronics 发货。
有存货: 0
缺货数量的起订量: 3
工厂交货期 18 周
English
中文 / 汉语
Deutsch
Español
Nederlands