help desk software
096512-0920 by itt cannon
ITT CANNON 授权经销商

096512-0920

Connector, D-Shell, PCB Mnt, RECEPT, 15 Contacts, PIN, 0.05 Pitch, PC TAIL Terminal, #2-56 ...

查看数据表
不符合 RoHS 规定
包装
附件
请求编程报价
合规证书

描述

096512-0920 is a Micro-D PCB connector from the MDM-PCB series, designed for use with flex circuitry, flat cable, and printed circuit boards. It features a standard MDM metal shell with 0.050" (1.27 mm) contact spacing and utilizes Liquid Crystal Polymer (LCP) insulator material for reliable performance. The connector provides high density and high reliability in board-to-board, board-to-cable, and cable-to-cable applications. Standard lead termination is #24 AWG gold plated solid copper with solder or tin dipped finish. This connector is suitable for applications requiring compact, high-density interconnect solutions in demanding environments.

搜索关键词: 0965120920

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
ITT CANNON
部件编号:
096512-0920
别名/又称:
MDM-15PBSM7
计量单位:
每 Each
RoHS:
No
HTS:
8536694040
COO:
DE
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
1

常见问题

096512-0920 是否符合 RoHS 标准?

不,096512-0920 不符合 RoHS 标准。

096512-0920 的交货期是多少?

096512-0920 的标准交货期约为 14 周。有库存的数量由 Master Electronics 发货。

有存货: 0

缺货数量的起订量: 3

工厂交货期 14 周

价格 (USD)

数量
单价
3
$467.26
5
$345.06
8
$256.10
10 +
$250.97

工具/3D模型

产品指南