描述
The 096512-0781 is a Micro-D metal shell connector assembly designed for high-performance microminiature interconnect applications. This connector features 0.050" contact spacing and is available in multiple shell sizes (9, 15, 21, 25, 31, 37, 51, and 100) with electroless nickel or cadmium over nickel plating options. The assembly includes mounting hardware such as jackscrew and jackpost options with standard torque specifications (4.0 in-lbs for sizes 9-51 and 6.0 in-lbs for size 100), float mount capabilities with 0.014 ± 0.004" diametral float and 0.020" maximum axial float, and panel thickness accommodation from 0.8" to 3/32". These connectors are engineered for aerospace, defense, medical, and industrial applications requiring reliable, compact interconnect solutions with precise dimensional tolerances and multiple mounting configurations.
搜索关键词: 0965120781
规格
常见问题
096512-0781 是否符合 RoHS 标准?
不,096512-0781 不符合 RoHS 标准。
096512-0781 的交货期是多少?
096512-0781 的标准交货期约为 19 周。有库存的数量由 Master Electronics 发货。
有存货: 9
可立即发货
工厂交货期 19 周
English
中文 / 汉语
Deutsch
Español
Nederlands