096512-0483 by itt cannon
ITT CANNON 授权经销商

096512-0483

MDM-15PH074M5.; Micros; Micro ...

查看数据表 询问数据表
不符合 RoHS 规定
包装
附件
请求编程报价
合规证书

描述

MDM-15PH074M5. is a microminiature metal shell connector from ITT Cannon designed for high-performance interconnect applications requiring compact form factors and reliable signal transmission. The connector features a 15-contact shell size with pigtail termination using harness-insulated wire leads, specifically #24 AWG solid copper with solder or tin-dipped finish. Dimensional specifications include a maximum shell length (A) of 0.935 inches (23.75 mm), a maximum depth (B) of 0.715 inches (18.16 mm), and a contact spacing of 0.308 inches (7.82 mm). The connector is engineered for aerospace, defense electronics, medical devices, and industrial automation applications where space constraints and signal integrity are critical requirements. Its robust construction and precision manufacturing make it suitable for demanding environments requiring long-term reliability.

搜索关键词: 0965120483

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
ITT CANNON
部件编号:
096512-0483
别名/又称:
MDM-15PH074M5.
计量单位:
每 Each
RoHS:
No
HTS:
8544429090
COO:
MX
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
1

常见问题

096512-0483 是否符合 RoHS 标准?

不,096512-0483 不符合 RoHS 标准。

096512-0483 的交货期是多少?

096512-0483 的标准交货期约为 19 周。有库存的数量由 Master Electronics 发货。

有存货: 10

可立即发货

缺货数量的起订量: 3

工厂交货期 19 周

价格 (USD)

数量
单价
1
$216.37
3
$197.93
5
$195.97
8
$187.90
10 +
$186.04

工具/3D模型

产品指南