描述
The 095-0084-000 is a VEAM CIR Series connector designed for reliable interconnect solutions in industrial applications. This bayonet-coupling connector is produced in accordance with NATO Standard VG95234, which is based on MIL-DTL-5015 for physical size, layout, and environmental requirements. The connector features a shell constructed from aluminum alloy with options for stainless steel, bronze, and plastic composite materials, available in multiple finish options including hard black anodize, electroless nickel, and cadmium-olive drab. The insert is made from polychloroprene (neoprene) with options for silicone, fluorocarbon (Viton), and flame-retardant rubber materials. Contacts are manufactured from copper alloy or thermocouple alloys with silver, gold, or rhodium plating options. The connector supports multiple contact quantities and arrangements with various service ratings (I, A, D, E, B, C), making it suitable for diverse industrial, aerospace, and energy infrastructure applications requiring robust electrical interconnection.
搜索关键词: 0950084000
规格
常见问题
095-0084-000 是否符合 RoHS 标准?
是的,095-0084-000 符合 RoHS 标准。
095-0084-000 的交货期是多少?
095-0084-000 的标准交货期约为 10 周。有库存的数量由 Master Electronics 发货。
有存货: 34
发货 today, 输入设置值。
工厂交货期 10 周
English
中文 / 汉语
Deutsch
Español
Nederlands