078379-7000
Circular Connector Snap-on/Breakaway Plug Straight 19Contacts Gold over Nickel Plating 2A 22-32AWG Blue ...
描述
078379-7000 is a Nemesis Quick Term High Speed circular connector plug designed for reliable high-speed signal transmission. It features 19 pogo pin contacts with solder termination, snap-on/breakaway coupling style, and a black electroless nickel finish on a stainless steel shell. The connector supports wire sizes from 22-32 AWG with a contact rating of 2 Amps (3 Amps peak) at 50 Vdc, and offers IP67 sealing with an operating temperature range of -55°C to +125°C. With 10,000 cycles durability, blind mate capability, EMI shielding of 50 dB attenuation from 100 MHz to 1000 MHz, and compliance with MIL-STD-1344 for vibration and shock, this connector is ideal for demanding military, aerospace, and industrial applications requiring robust performance and quick connection.
搜索关键词: 0783797000
规格
常见问题
078379-7000 是否符合 RoHS 标准?
是的,078379-7000 符合 RoHS 标准。
078379-7000 的交货期是多少?
078379-7000 的标准交货期约为 22 周。有库存的数量由 Master Electronics 发货。
有存货: 332
可立即发货
工厂交货期 22 周
English
中文 / 汉语
Deutsch
Español
Nederlands