描述
The 078239-2912 is an insulated PowerLock G-style clamp connector designed for direct connection of generator cables to live low-voltage busbars in temporary power distribution systems. The device features complete insulation allowing safe operation on energized equipment, with a PowerLock generator input connection point incorporated within the clamp for direct cable end connection. Rated for 660A continuous operation with a clamp head width of 45mm, the connector is keyed to distinguish between phases and prevent connection errors. The clamp is fixed to the busbar using an insulated box spanner meeting IEC 60900 requirements for live working hand tools up to 1000VAC/1000VDC. This connector is commonly used in temporary mobile generator installations, emergency power distribution, and maintenance scenarios where safe connection to energized infrastructure is required.
搜索关键词: 0782392912
规格
常见问题
078239-2912 是否符合 RoHS 标准?
是的,078239-2912 符合 RoHS 标准。
078239-2912 的交货期是多少?
078239-2912 的标准交货期约为 12 周。有库存的数量由 Master Electronics 发货。
有存货: 5
可立即发货
工厂交货期 12 周
English
中文 / 汉语
Deutsch
Español
Nederlands