078239-2911 by itt cannon
ITT CANNON 授权经销商

078239-2911

Conn Power M 1 POS Crimp ST Cable Mount 1 Terminal 1 Port ...

查看数据表 询问数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

078239-2911 is a Powerlock circular connector featuring a Phase 1 shell style with male line source contacts designed for high-current power distribution. The connector accommodates 240 mm crimp contacts and includes an M40B cable gland rated for cable outer diameters of 22–32 mm, providing secure and reliable cable termination. It delivers a maximum current rating of 660 A and a maximum rated voltage to earth of 2 kVac / 3 kVdc, with a minimum flashover rating of 9.5 kV (dc or ac peak). Operating across a temperature range of -30°C to +125°C, this connector is engineered for demanding industrial power applications including power distribution systems, renewable energy installations, and heavy-duty electrical equipment where robust connections and high current capacity are essential.

搜索关键词: 0782392911

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
ITT CANNON
部件编号:
078239-2911
别名/又称:
NLS-1-BK-C240-M40B
计量单位:
每 Each
RoHS:
Yes
HTS:
8536694030
COO:
PL
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
1
最大电流额定值:
660 A

常见问题

078239-2911 是否符合 RoHS 标准?

是的,078239-2911 符合 RoHS 标准。

078239-2911 的交货期是多少?

078239-2911 的标准交货期约为 12 周。有库存的数量由 Master Electronics 发货。

有存货: 5

可立即发货

工厂交货期 12 周

价格 (USD)

数量
单价
1
$364.07
2
$363.16
3
$297.97
4
$265.38
5 +
$260.08

工具/3D模型

产品指南