描述
The 078238-2910 is an insulated PowerLock generator connector designed for safe temporary connection of mobile generators to live low voltage busbars. It features a completely insulated design that allows direct connection to live busbars and incorporates a PowerLock generator input connection point for direct cable end attachment. The device is rated for 660A continuous operation and includes an insulated box spanner meeting IEC 60900 requirements for live working hand tools up to 1000VAC/1000VDC per DIN EN 61984. The connector is keyed to distinguish between phases and prevent connection errors, with a clamp head width of 45mm for the 660A version. This product is ideal for emergency power distribution, temporary generator installations, and utility repair work where safe connection to energized systems is required.
搜索关键词: 0782382910
规格
常见问题
078238-2910 是否符合 RoHS 标准?
是的,078238-2910 符合 RoHS 标准。
078238-2910 的交货期是多少?
078238-2910 的标准交货期约为 12 周。有库存的数量由 Master Electronics 发货。
有存货: 3
可立即发货
工厂交货期 12 周
English
中文 / 汉语
Deutsch
Español
Nederlands