描述
The 058-3073-000 is a VEAM CIR Series connector designed for reliable interconnect solutions in industrial applications. This bayonet-coupling connector is produced in accordance with NATO Standard VG95234, which is based on MIL-DTL-5015 for physical size, layout, and environmental requirements. The connector features a shell constructed from aluminum alloy with options for stainless steel, bronze, and plastic composite materials, with multiple finish options including hard black anodize, electroless nickel, and cadmium-free alternatives. The insert is made from polychloroprene (neoprene) with options for silicone, fluorocarbon (Viton), and flame-retardant rubber materials. Contacts are available in copper alloy or thermocouple alloys with silver, gold, or rhodium plating finishes. The connector supports multiple shell sizes ranging from 10SL to 40, with various contact arrangements and service ratings (I, A, D, E, B, C) to accommodate diverse electrical requirements. These connectors are widely used in aerospace, energy infrastructure, and transportation industries where robust, environmentally sealed interconnections are essential.
搜索关键词: 0583073000
规格
常见问题
058-3073-000 是否符合 RoHS 标准?
是的,058-3073-000 符合 RoHS 标准。
058-3073-000 的交货期是多少?
058-3073-000 的标准交货期约为 9 周。有库存的数量由 Master Electronics 发货。
有存货: 67
可立即发货
最小订购数量: 5
工厂交货期 9 周
English
中文 / 汉语
Deutsch
Español
Nederlands