描述
058-3014-000 is a VEAM CIR Series bayonet coupling circular connector designed for reliable interconnect solutions in demanding environments. The connector features an aluminum alloy shell with optional materials including stainless steel, bronze, and plastic composite, and various finish options such as hard black anodize, electroless nickel, and cadmium-olive drab. The insert is made from polychloroprene (Neoprene) with options for silicone, fluorocarbon (Viton), and flame retardant rubber, while contacts are copper alloy or thermocouple alloys with silver, gold, or rhodium plating. Produced in accordance with NATO Standard VG95234 based on MIL-DTL-5015 for physical size, layout, and environmental requirements, these connectors are available with cadmium-free and lead-free materials. Common applications include aerospace, transportation, and industrial environments where robust, environmentally sealed connections are required.
搜索关键词: 0583014000
规格
常见问题
058-3014-000 是否符合 RoHS 标准?
不,058-3014-000 不符合 RoHS 标准。
058-3014-000 的交货期是多少?
058-3014-000 的标准交货期约为 16 周。有库存的数量由 Master Electronics 发货。
有存货: 5,473
可立即发货
库存数量的起订量: 25
缺货数量的起订量: 25
工厂交货期 16 周
English
中文 / 汉语
Deutsch
Español
Nederlands