描述
058-0772-000 is a MIL-DTL-5015 Firewall series circular connector from ITT Cannon's FIREWALL/KE product line. This connector is designed to meet military specification MIL-DTL-5015 requirements for firewall applications, providing reliable interconnect solutions in demanding environments. The connector features a circular design and is part of the Cannon brand's established connector portfolio. It is suitable for aerospace, defense, and industrial applications where robust, high-reliability connections are required in firewall penetration scenarios.
搜索关键词: 0580772000
规格
常见问题
058-0772-000 是否符合 RoHS 标准?
不,058-0772-000 不符合 RoHS 标准。
058-0772-000 的交货期是多少?
058-0772-000 的标准交货期约为 16 周。有库存的数量由 Master Electronics 发货。
有存货: 120
可立即发货
工厂交货期 16 周
English
中文 / 汉语
Deutsch
Español
Nederlands